Low

ANALOG DEVICES  AD1954YSTZ  Audio Control, Audio Digital Signal Processor, 4.5V to 5.5V, I2S, SPI, LQFP, 48 Pins, -40 °C

ANALOG DEVICES AD1954YSTZ
Manufacturer Part No:
AD1954YSTZ
Newark Part No.:
12M8458
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Audio Control Type:
Audio Digital Signal Processor
Supply Voltage Range:
4.5V to 5.5V
Control Interface:
I2S, SPI
Audio IC Case Style:
LQFP
No. of Pins:
48Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products