Low

ANALOG DEVICES  AD1939YSTZ  Audio Codec, Stereo, 4, 8, -40 °C, 105 °C, 192 kSPS

ANALOG DEVICES AD1939YSTZ
Manufacturer Part No:
AD1939YSTZ
Newark Part No.:
19M0780
Product Range
AD1939 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD1939YSTZ is a 24-bit high-performance single-chip Codec provides four analog-to-digital converters (ADCs) with differential input and eight digital-to-analog converters (DACs) with differential output using the Analog Devices, Inc. patented multibit ...
  • PLL generated clock or direct master clock
  • Low EMI design
  • Differential ADC input
  • Differential DAC output
  • Log volume control with auto ramp function
  • SPI controllable for flexibility
  • Software-controllable clickless mute

 

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
4
No. of DACs:
8
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Sampling Rate:
192kSPS
Audio IC Case Style:
LQFP
No. of Pins:
64Pins
No. of Input Channels:
4Channels
No. of Output Channels:
8Channels
ADC / DAC Resolution:
24bit
ADCs / DACs Signal to Noise Ratio:
112dB
IC Interface Type:
Serial
Supply Voltage Range:
3V to 3.6V, 4.5V to 5.5V
Packaging:
Each
Product Range:
AD1939 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Audio;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor