ANALOG DEVICES  AD1938YSTZ  Audio Codec, Audio, 4, 8, -40 °C, 105 °C, 192 kSPS

ANALOG DEVICES AD1938YSTZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19M0779
  • Manufacturer Part No AD1938YSTZ

Product Specifications, Documents & More


  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: 108dB
  • Audio CODEC Type: Audio
  • Audio IC Case Style: LQFP
  • IC Interface Type: Serial
  • MSL: MSL 1 - Unlimited
  • No. of ADCs: 4
  • No. of DACs: 8
  • No. of Input Channels: 4
  • No. of Output Channels: 8
  • No. of Pins: 48
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: 192kSPS
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  29


  • 29 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.99 $10.99

Buy

Price

Quantity List Price Your Price
1 - 4 $14.14
5 - 9 $13.21
10 - 24 $12.86
25 - 49 $11.86
50 - 99 $11.21
100 - 249 $10.93
250 - 499 $9.93
500+ $9.29
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
31Y0224
AD1938WBSTZ

AD1938WBSTZ

ANALOG DEVICES

Audio Codec, Stereo, 4, 8, -40 °C, 105 °C, 192 kSPS

24 

Price for: Each 1

1+ $13.61 10+ $12.81 25+ $12.38 50+ $11.50

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/14/16

Associated Products


Customers Also Bought