Low

ANALOG DEVICES  AD1896AYRSZ  SAMPLE RATE CONV, 24BIT, 192KHZ, 28SSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 84W7384
  • Manufacturer Part No AD1896AYRSZ

Product Information


  • Audio Control Type: Sample Rate Converter
  • Audio IC Case Style: SSOP
  • Control Interface: Serial
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Range: 3.135V to 3.465V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15


Substitutes

  • 59K3447 - ANALOG DEVICES-AD1896AYRSZ-IC, SAMPLE RATE CONVERTER, SSOP-28

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.02

Buy

Price

Quantity List Price
1 - 9 $20.02
10 - 24 $19.22
25 - 49 $17.74
50 - 99 $17.05
100 - 249 $16.25
250 - 499 $15.10
500 - 999 $14.53
1000+ $13.96

ANALOG DEVICES-AD1896AYRSZ-SAMPLE RATE CONV, 24BIT, 192KHZ, 28SSOP;SAMPLE RATE CONV, 24BIT, 192KHZ, 28SSOP; Audio Control Type:Sample Rate Converter; Supply Voltage Range:3.135V to 3.465V; Control Interface:Serial; Audio IC Case Style:SSOP; No. of Pins:28; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K3447
AD1896AYRSZ

AD1896AYRSZ

ANALOG DEVICES

IC, SAMPLE RATE CONVERTER, SSOP-28

IC, SAMPLE RATE CONVERTER, SSOP-28; Audio Control Type:Sample Rate Converter; Supply Voltage Range:3.135V to 3.465V, 3.135V to 5.5V; Control Interface:3 Wire, I2S, Serial; Audio IC Case Style:SSOP; No. of Pins:28; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $19.45 10+ $18.54 25+ $18.08 50+ $16.59 more…

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Customers Also Bought