Low

AD1896AYRSZ - 

Audio Control, Stereo Asynchronous, Sample Rate Converter, 3.135V to 3.465V, 3.135V to 5.5V

AD1896AYRSZ - Audio Control, Stereo Asynchronous, Sample Rate Converter, 3.135V to 3.465V, 3.135V to 5.5V

The actual product may differ from image shown

Manufacturer Part No:
AD1896AYRSZ
Newark Part No.:
59K3447
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD1896AYRSZ is a 24-bit high performance second generation asynchronous Sample Rate Converter offers improved performance and additional features. This improved performance includes a THD + N range of -117 to -133dB depending on the sample rate and input frequency, 142dB (A-Weighted) dynamic range, 192kHz sampling frequencies for both input and output sample rates, improved jitter rejection and 1:8 up sampling and 7.75:1 down sampling ratios. Additional features include more serial formats, a bypass mode, better interfacing to digital signal processors and a matched-phase mode. The AD1896 has a 3-wire interface for the serial input and output ports that supports left-justified and I²S. Additionally, the serial output port supports TDM mode for daisy-chaining multiple AD1896s to a digital signal processor. It converts the data from the serial input port to the sample rate of the serial output port.
  • Automatically senses sample frequencies
  • No programming required
  • Attenuates sample clock jitter
  • Linear phase FIR filter
  • Master/slave input and output modes

Applications

Automotive, Audio, Consumer Electronics, Portable Devices

Product Information

:
Sample Rate Converter
:
3.135V to 3.465V, 3.135V to 5.5V
:
3 Wire, I2S, Serial
:
SSOP
:
28Pins
:
-40°C
:
105°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.37 $ 6.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $21.21
5 + $20.49
10 + $19.76
25 + $18.81
50 + $18.13
100 + $17.16
250 + $15.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.