ANALOG DEVICES  AD1895AYRSZ  Audio Control, Stereo Asynchronous, Sample Rate Converter, 3.135V to 5.5V, I2S, SSOP, 28, -40 C

ANALOG DEVICES AD1895AYRSZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 23X6113
  • Manufacturer Part No AD1895AYRSZ

Product Information


  • Audio Control Type Sample Rate Converter
  • Supply Voltage Range 3.135V to 5.5V
  • Control Interface I2S
  • Audio IC Case Style SSOP
  • No. of Pins 28Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 105°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  20

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.69 $9.69

Buy

Price

Quantity List Price
1 - 9 $9.69
10 - 24 $8.73
25 - 49 $7.94
50 - 99 $7.37
100 - 499 $7.20
500 - 999 $6.63
1000 - 2499 $6.01
2500+ $5.31
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought