Low

ANALOG DEVICES  AD1877JRZ  Analog to Digital Converter, 16 bit, 48 kSPS, Single, 4.75 V, 5.25 V, SOIC

ANALOG DEVICES AD1877JRZ

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
48kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SOIC
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 16-Bit Sigma-Delta Audio ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products