Low

ANALOG DEVICES  AD1866RZ  Digital to Analog Converter, 16 bit, 44.1 kSPS, Serial, 3.5V to 5.25V, 4.75V to 5.25V, WSOIC

ANALOG DEVICES AD1866RZ
Technical Data Sheet (178.09KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
44.1kSPS
Input Channel Type:
Serial
Supply Voltage Range:
3.5V to 5.25V, 4.75V to 5.25V
ADC / DAC Case Style:
WSOIC
No. of Pins:
16Pins
Data Interface:
Serial
Operating Temperature Min:
-35°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Supply Current:
10 mA
Supply Voltage Range - Analogue:
3.5V to 5.25V, 4.75V to 5.25V
SVHC:
No SVHC (17-Dec-2015)
Supply Voltage Range - Digital:
3.5V to 5.25V, 4.75V to 5.25V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products