Low

ANALOG DEVICES  AD1852JRSZ  Digital to Analog Converter, 24 bit, 192 kSPS, Serial, 4.5V to 5.5V, SSOP, 28 Pins

ANALOG DEVICES AD1852JRSZ
Technical Data Sheet (495.21KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD1852JRSZ is a stereo 24-bit Digital-to-analog Converter (DAC) comprised of a multi-bit, Σ-Δ modulator, digital interpolation filters and analog output drive circuitry. It features an on-chip, stereo attenuator and mute, programmed through an SPI-compatible serial control port. The AD1852 is fully compatible with all known DVD formats, including 192kHz, as well as 96kHz sample frequencies and 24-bit. It is also backwards compatible by supporting 50/15μs digital de-emphasis intended for Red Book compact discs, as well as de-emphasis at 32 and 48kHz sample rate. It is a complete, high performance, single-chip, stereo digital, audio playback system. The AD1852 has a very simple but very flexible, serial data input port that allows for glueless interconnection to a variety of ADCs, DSP chips, AES/EBU receivers and sample rate converters. The AD1852 can be configured in left-justified, I²S, right-justified or DSP serial port compatible modes.
  • Multibit Σ-Δ modulator with perfect differential linearity restoration
  • Data-directed scrambling DAC - least sensitive to jitter
  • Differential output for optimum performance
  • On-chip clickless volume control
  • Hardware and software controllable clickless mute
  • Clock auto divide circuit supports five master-clock frequencies

 

Product Information

Resolution (Bits):
24bit
Sampling Rate:
192kSPS
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
SSOP
No. of Pins:
28Pins
Data Interface:
SPI
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Automotive;
  • Audio;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products