Low

ANALOG DEVICES  AD1851RZ  Digital to Analog Converter, 16 bit, 48 kSPS, Serial, ± 4.75V to ± 5.25V, WSOIC, 16 Pins

ANALOG DEVICES AD1851RZ
Manufacturer Part No:
AD1851RZ
Newark Part No.:
19M8797
Product Range
AD1851 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution (Bits):
16bit
Sampling Rate:
48kSPS
Input Channel Type:
Serial
Supply Voltage Range:
± 4.75V to ± 5.25V
ADC / DAC Case Style:
WSOIC
No. of Pins:
16Pins
Data Interface:
Serial
Operating Temperature Min:
-25°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD1851 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD1851RZ-REEL7

IC 16-BIT AUDIO DAC IC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $9.93 500+ $9.22 1250+ $8.51

Buy

Associated Products