Low

ANALOG DEVICES  AD1836AASZ  Audio Codec, Multi-channel, Stereo, 4, 6, -40 °C, 85 °C, 96 kSPS

ANALOG DEVICES AD1836AASZ
Manufacturer Part No:
AD1836AASZ
Newark Part No.:
59K3418
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
4
No. of DACs:
6
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Sampling Rate:
96kSPS
Audio IC Case Style:
MQFP
No. of Pins:
52Pins
No. of Input Channels:
4Channels
No. of Output Channels:
6Channels
ADC / DAC Resolution:
24bit
ADCs / DACs Signal to Noise Ratio:
108dB
IC Interface Type:
Serial, SPI
Supply Voltage Range:
4.75V to 5.25V, 3V to 5.25V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products