Low

ANALOG DEVICES  AD1674KNZ  Analog to Digital Converter, 12 bit, 100 kSPS, Single, 4.5 V, 16.5 V, DIP

ANALOG DEVICES AD1674KNZ
Manufacturer Part No:
AD1674KNZ
Newark Part No.:
19M8796
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.5V
Supply Voltage Max:
16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog to Digital Converter, Dual, 12 bit, 100 kSPS, Dual (+/-), -11.4 V, 16.5 V, DIP

ANALOG DEVICES

9 in stock

Price for: Each

1+ $28.57 Promotional price 5+ $28.57 Promotional price 10+ $28.57 Promotional price 25+ $26.53 Promotional price More pricing

Buy

Analog to Digital Converter, Dual, 12 bit, Dual (+/-), -11.4 V, 16.5 V, DIP

ANALOG DEVICES

6 in stock

Price for: Each

1+ $48.75 5+ $46.90 10+ $45.58 25+ $43.48 More pricing

Buy

Associated Products