Low

ANALOG DEVICES  AD1674JRZ  Analog to Digital Converter, 12 bit, 100 kSPS, Single, 11.4 V, 16.5 V, SOIC

ANALOG DEVICES AD1674JRZ

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Resolution (Bits):
12bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
11.4V
Supply Voltage Max:
16.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD1674 Series
MSL:
MSL 3 - 168 hours
Supply Current:
14 mA
Supply Voltage Range - Analogue:
± 11.4V to ± 16.5V
Supply Voltage Range:
± 11.4V to ± 16.5V
SVHC:
No SVHC (17-Dec-2015)
Supply Voltage Range - Digital:
4.5V to 5.5V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes

Substitutes

Analogue to Digital Converter, 12 bit, 100 kSPS, Single, 11.4 V, 16.5 V, SOIC

ANALOG DEVICES

19: 

Price for: Each

1+ $32.49 10+ $30.96 25+ $30.20 50+ $27.71 More pricing

Buy
AD1674AR-REEL

IC,A/D CONVERTER,SINGLE,12-BIT,BICMOS,SOP,28PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1+ $24.09 1000+ $24.09

Buy

Associated Products

Recently Viewed

Product Recommendations