Low

ANALOG DEVICES  AD1674JNZ  Analog to Digital Converter, Dual, 12 bit, 100 kSPS, Dual (+/-), -11.4 V, 16.5 V, DIP

ANALOG DEVICES AD1674JNZ
Technical Data Sheet (255.14KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD1674JNZ is a complete, multipurpose, 12-bit Analog-to-digital Converter (ADC) consisting of user-transparent on board sample-and-hold amplifier (SHA), 10V reference, clock and 3-state output buffers for microprocessor interface. The AD1674 is pin compatible with the industry standard AD574A and AD674A, but includes a sampling function while delivering a faster conversion rate. The on-chip SHA has a wide input bandwidth supporting 12-bit accuracy over the full Nyquist bandwidth of the converter. It is fully specified for AC parameters and DC parameters. The design is implemented using Analog Devices’ BiMOS II process allowing high performance bipolar analog circuitry to be combined on the same die with digital CMOS logic.
  • SHA function is transparent to the user, no wait-states are needed for SHA acquisition
  • Flexible digital interface
  • Indefinite short to common momentary short to VCC REF OUT
  • Onboard sample-and-hold amplifier
  • Industry standard pin-outs

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
-11.4V
Supply Voltage Max:
16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial;
  • Defence, Military & Aerospace;
  • Signal Processing;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog to Digital Converter, Dual, 12 bit, Dual (+/-), -11.4 V, 16.5 V, DIP

ANALOG DEVICES

25 in stock

Price for: Each

1+ $40.60 5+ $38.79 10+ $37.44 25+ $34.51 More pricing

Buy

Analog to Digital Converter, 12 bit, 100 kSPS, Single, 4.5 V, 16.5 V, DIP

ANALOG DEVICES

0

Price for: Each

10+ $34.70 25+ $33.73 50+ $31.81 100+ $31.08 More pricing

Buy

Associated Products