Low

ANALOG DEVICES  AD1674BR  Analog to Digital Converter, 12 bit, 100 kSPS, Single, 11.4 V, 16.5 V, SOIC

ANALOG DEVICES AD1674BR
Technical Data Sheet (255.14KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
11.4V
Supply Voltage Max:
16.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
28Pins
Input Channel Type:
Bipolar, Unipolar
Data Interface:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
No
Authorized Distributor

Substitutes

Associated Products