ANALOG DEVICES  AD1585BRTZ-REEL7  Voltage Reference, Precision, Series - Fixed, AD1585 Series, 5V, SOT-23-3

ANALOG DEVICES AD1585BRTZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K3400
  • Manufacturer Part No AD1585BRTZ-REEL7

Product Overview


The AD1585BRTZ-REEL7 is a 5.0V Micropower Precision Mode Voltage Reference available as 3-terminal. The versatility of this reference makes it ideal for use in battery-powered 3V or 5V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1585 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. It source or sink up to 5mA of load current and operate efficiently with only 200mV of required headroom supply. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor and maximum power efficiency is achieved at all input voltage levels.
  • 70µA Maximum low quiescent current
  • 50µVrms Wideband noise (10Hz to 10kHz)
  • ±5mA Current output capability
  • Compact and surface mount

Applications

Power Management; Portable Devices; Consumer Electronics; Computers & Computer Peripherals; Industrial; Automotive
ESD sensitive device, take proper precaution while handling the device.

Product Range

Back to top

Product Specifications, Documents & More


  • Initial Accuracy: 0.1%
  • Input Voltage: 5.2V to 12V
  • Input Voltage Max: 12V
  • Input Voltage Min: 5.2V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Product Range: AD1585 Series
  • Reference Type: Series - Fixed
  • Reference Voltage: 5V
  • Reference Voltage: 5V
  • Reference Voltage Tolerance: 5mV
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: ± 18ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOT-23

Availability

Availability:  13

Available until stock is exhausted


  • 13 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.904 $0.904

Buy

Price

Quantity List Price Your Price
1 - 9 $2.09
10 - 24 $1.89
25 - 99 $1.69
100 - 249 $1.52
250 - 499 $1.35
500 - 999 $1.18
1000+ $0.975
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought