Low

ANALOG DEVICES  AD1584BRTZ-REEL7  Voltage Reference, Precision, Series - Fixed, AD1584 Series, 4.096V, SOT-23-3

ANALOG DEVICES AD1584BRTZ-REEL7
Manufacturer Part No:
AD1584BRTZ-REEL7
Newark Part No.:
59K3397
Product Range
AD1584 Series

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD1584 Series
Reference Voltage:
4.096V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 18ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision, Series - Fixed, AD1584 Series, 4.096V, SOT-23-3

ANALOG DEVICES

2,468 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.48 Promotional price 10+ $1.35 Promotional price 25+ $1.35 Promotional price 100+ $1.25 Promotional price More pricing

Buy

Associated Products