Low

AD1584BRTZ-REEL7 - 

Voltage Reference, Precision, Series - Fixed, AD1584 Series, 4.096V, SOT-23-3

AD1584BRTZ-REEL7 - Voltage Reference, Precision, Series - Fixed, AD1584 Series, 4.096V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
AD1584BRTZ-REEL7
Newark Part No.:
19M8795
Product Range
AD1584 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD1584 series low-power low-dropout precision series mode Voltage Reference for use with PCMCIA cards. The versatility of this reference makes them ideal for use in battery-powered 3 or 5V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1584 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. The AD1584 series mode device source or sink up to 5mA of load current and operate efficiently with only 200mV of required headroom supply. These parts draw a maximum 70μA of quiescent current with only a 1μA/V variation with supply voltage. The advantage of these designs over conventional shunt devices is extraordinary.
  • 70µA Maximum low quiescent current
  • ±5mA Current output capability
  • 50µV RMS Wideband noise (10Hz to 10kHz)

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Industrial, Automotive, Signal Processing, Power Management

Product Information

:
Series - Fixed
:
AD1584 Series
:
4.096V
:
0.1%
:
± 18ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

VOLTAGE REF, SERIES, 4.096V, SOT-23-3

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.98 10+ $2.62 25+ $2.37 50+ $2.11 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

97 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.26 $ 2.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.26
25 + $1.83
50 + $1.75
100 + $1.67
250 + $1.50
500 + $1.30
1000 + $1.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.