Low

ANALOG DEVICES  AD1583BRTZ-REEL7  Voltage Reference, Precision, Series - Fixed, AD1583 Series, 3V, SOT-23-3

ANALOG DEVICES AD1583BRTZ-REEL7
Manufacturer Part No:
AD1583BRTZ-REEL7
Newark Part No.:
59K3394
Product Range
AD1583 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD1583BRTZ-REEL7 is a 3.0V Micropower Precision Mode Voltage Reference available as 3-terminal. The versatility of this reference makes it ideal for use in battery-powered 3V or 5V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1583 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. It source or sink up to 5mA of load current and operate efficiently with only 200mV of required headroom supply. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor and maximum power efficiency is achieved at all input voltage levels.
  • 70µA Maximum low quiescent current
  • 50µVrms Wideband noise (10Hz to 10kHz)
  • ±5mA Current output capability
  • Compact and surface mount
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD1583 Series
Reference Voltage:
3V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 18ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Industrial;
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision, Series - Fixed, AD1583 Series, 3V, SOT-23-3

ANALOG DEVICES

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.976 Promotional price 6000+ $0.972 Promotional price

Buy

Associated Products