ANALOG DEVICES  AD1583BRTZ-REEL7  Voltage Reference, Precision, Series - Fixed, AD1583 Series, 3V, SOT-23-3

ANALOG DEVICES AD1583BRTZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X2904
  • Manufacturer Part No AD1583BRTZ-REEL7

Product Overview


Product Range

Back to top

Product Information


  • Product Range AD1583 Series
  • Voltage Reference Type Series - Fixed
  • Reference Voltage 3V
  • Initial Accuracy 0.1%
  • Temperature Coefficient ± 18ppm/°C
  • Voltage Reference Case Style SOT-23
  • No. of Pins 3Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • Reference Voltage Tolerance 3 mV
  • MSL MSL 1 - Unlimited
  • Input Voltage Min 3.2 V
  • Input Voltage Max 12 V
  • Reference Volts 3 V
  • SVHC No SVHC (15-Jun-2015)
  • Topology Series

Availability

Availability:  3,000


  • 3,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.908 $0.908

Buy

Price

Quantity List Price
3000 - 5999 $0.908
6000+ $0.90
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K3394
AD1583BRTZ-REEL7

AD1583BRTZ-REEL7

ANALOG DEVICES

Voltage Reference, Precision, Series - Fixed, AD1583 Series, 3V, SOT-23-3

Availability:​ 3,054  

Price for: Each (Supplied on Cut Tape)

1+ $2.09 10+ $1.89 25+ $1.69 100+ $1.52 More pricing

Buy

see cut-off times

More stock available week commencing 6/6/16

Associated Products


Customers Also Bought