ANALOG DEVICES  AD1582BRTZ-REEL7  Voltage Reference, Precision, Series - Fixed, AD1582 Series, 2.5V, SOT-23-3

ANALOG DEVICES AD1582BRTZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K3391
  • Manufacturer Part No AD1582BRTZ-REEL7

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Initial Accuracy: 0.08%
  • Input Voltage Max: 12V
  • Input Voltage Min: 2.7V
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Product Range: AD1582 Series
  • Reference Type: Series - Fixed
  • Reference Voltage: 2.5V
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: 2mV
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: ± 18ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOT-23

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/14/16

Contact me when back in stock

Substitutes

  • 19M8794 - Voltage Reference, Precision, Series - Fixed, AD1582 Series, 2.5V, SOT-23-3
  • 19M8791 - Voltage Reference, Precision, Shunt - Fixed, AD1580 Series, 1.225V, SOT-23-3
  • 59K3389 - Voltage Reference, Precision, Shunt - Fixed, AD1580 Series, 1.225V, SOT-23-3

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.908 $0.908

Buy

Price

Quantity List Price
3000 - 5999 $0.908
6000+ $0.90
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19M8794
AD1582BRTZ-REEL7

AD1582BRTZ-REEL7

ANALOG DEVICES

Voltage Reference, Precision, Series - Fixed, AD1582 Series, 2.5V, SOT-23-3

4,295 

Price for: Cut Tape 1

1+ $2.09 10+ $1.89 25+ $1.69 100+ $1.52

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
Suggested Substitutes
19M8791
AD1580BRTZ-REEL7

AD1580BRTZ-REEL7

ANALOG DEVICES

Voltage Reference, Precision, Shunt - Fixed, AD1580 Series, 1.225V, SOT-23-3

2,519 

Price for: Cut Tape 1

1+ $1.31 Promotional price 10+ $1.20 Promotional price 25+ $1.20 Promotional price 100+ $1.11 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
59K3389
AD1580BRTZ-REEL7

AD1580BRTZ-REEL7

ANALOG DEVICES

Voltage Reference, Precision, Shunt - Fixed, AD1580 Series, 1.225V, SOT-23-3

3,000 

Price for: Full Reel 1

3000+ $0.872 6000+ $0.864

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16

Customers Also Bought