Low

ANALOG DEVICES  AD1582BRT-REEL7  SERIES V-REFERENCE, 2.5V, 2mV, 3-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 09B5008
  • Manufacturer Part No AD1582BRT-REEL7

Product Information


  • Input Voltage: 2.7V to 12V
  • Input Voltage Max: 12V
  • Input Voltage Min: 2.7V
  • MSL: -
  • No. of Pins: 3
  • Packaging: Cut Tape
  • Reference Type: Series
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: 2mV
  • SVHC: To Be Advised
  • Temperature Coefficient: 50ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOT-23

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 19M8794 - ANALOG DEVICES-AD1582BRTZ-REEL7-SERIES V-REFERENCE, 2.5V, 2mV, 3-SOT-23
  • 19M8791 - ANALOG DEVICES-AD1580BRTZ-REEL7-SHUNT V-REFERENCE, 1.225V, 1mV, 3-SOT-23
  • 59K3391 - ANALOG DEVICES-AD1582BRTZ-REEL7-SERIES V-REFERENCE, 2.5V, 2mV, 3-SOT-23, FULL REEL
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19M8794
AD1582BRTZ-REEL7

AD1582BRTZ-REEL7

ANALOG DEVICES

SERIES V-REFERENCE, 2.5V, 2mV, 3-SOT-23

SERIES V-REFERENCE, 2.5V, 2mV, 3-SOT-23; Reference Type:Series; Input Voltage Min:2.7V; Input Voltage Max:12V; Reference Voltage:2.5V; Reference Voltage Tolerance:2mV; Voltage Reference Case Style:SOT-23; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

899

1+ $2.09 10+ $1.89 25+ $1.69 100+ $1.53 More Pricing

Buy
  • 899 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
19M8791
AD1580BRTZ-REEL7

AD1580BRTZ-REEL7

ANALOG DEVICES

SHUNT V-REFERENCE, 1.225V, 1mV, 3-SOT-23

SHUNT V-REFERENCE, 1.225V, 1mV, 3-SOT-23; Reference Type:Shunt; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:1.225V; Reference Voltage Tolerance:1mV; Voltage Reference Case Style:SOT-23; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,149

1+ $1.20 Promotional price 10+ $1.20 Promotional price 25+ $1.20 Promotional price 100+ $1.20 Promotional price More Pricing

Buy
  • 1,149 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
59K3391
AD1582BRTZ-REEL7

AD1582BRTZ-REEL7

ANALOG DEVICES

SERIES V-REFERENCE, 2.5V, 2mV, 3-SOT-23, FULL REEL

SERIES V-REFERENCE, 2.5V, 2mV, 3-SOT-23, FULL REEL; Reference Type:Series; Input Voltage Min:2.7V; Input Voltage Max:12V; Reference Voltage:2.5V; Reference Voltage Tolerance:2mV; Voltage Reference Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.923 6000+ $0.915

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
Contact me when back in stock
59K3389
AD1580BRTZ-REEL7

AD1580BRTZ-REEL7

ANALOG DEVICES

SHUNT V-REFERENCE, 1.225V, 1mV, 3-SOT-23, FULL REEL

SHUNT V-REFERENCE, 1.225V, 1mV, 3-SOT-23, FULL REEL; Reference Type:Shunt; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:1.225V; Reference Voltage Tolerance:1mV; Voltage Reference Case Style:SOT-23; No. of Pins:3; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.886 6000+ $0.879

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
Contact me when back in stock

Customers Also Bought