Low

ANALOG DEVICES  AD1582ARTZ-REEL7  Voltage Reference, Precision, Series - Fixed, AD1582 Series, 2.5V, SOT-23-3

ANALOG DEVICES AD1582ARTZ-REEL7
Manufacturer Part No:
AD1582ARTZ-REEL7
Newark Part No.:
59K3390
Product Range
AD1582 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD1582 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.8%
Temperature Coefficient:
± 40ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision, Series - Fixed, AD1582 Series, 2.5V, SOT-23-3

ANALOG DEVICES

1,287 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.06 Promotional price 10+ $0.967 Promotional price 25+ $0.967 Promotional price 100+ $0.893 Promotional price More pricing

Buy

Voltage Reference, Precision, Series - Fixed, AD1582 Series, 2.5V, SOT-23-3

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.73 10+ $2.48 25+ $2.21 100+ $2.00

Buy
AD1582ARTZ-R2

Voltage Reference, Precision, Series - Fixed, AD1582 Series, 2.5V, SOT-23-3

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $1.44 500+ $1.26 1000+ $1.09 1500+ $1.08 More pricing

Buy