Low

ANALOG DEVICES  AD1582ARTZ-REEL7  Voltage Reference, Precision, Series - Fixed, AD1582 Series, 2.5V, SOT-23-3

ANALOG DEVICES AD1582ARTZ-REEL7
Manufacturer Part No:
AD1582ARTZ-REEL7
Newark Part No.:
19M8793
Product Range
AD1582 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD1582 series low-power low-dropout precision series mode Voltage Reference for use with PCMCIA cards. The versatility of this reference makes them ideal for use in battery-powered 3 or 5V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1582 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. The AD1582 series mode device source or sink up to 5mA of load current and operate efficiently with only 200mV of required headroom supply. These parts draw a maximum 70μA of quiescent current with only a 1μA/V variation with supply voltage. The advantage of these designs over conventional shunt devices is extraordinary.
  • 70µA Maximum low quiescent current
  • ±5mA Current output capability
  • 50µV RMS Wideband noise (10Hz to 10kHz)

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD1582 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.8%
Temperature Coefficient:
± 40ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Industrial;
  • Automotive;
  • Signal Processing;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision, Series - Fixed, AD1582 Series, 2.5V, SOT-23-3

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.702 6000+ $0.696

Buy

Voltage Reference, Precision, Series - Fixed, AD1582 Series, 2.5V, SOT-23-3

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.64 10+ $2.40 25+ $2.14 100+ $1.93

Buy