Low

ANALOG DEVICES  AD1580BRTZ-REEL7  Voltage Reference, Precision, Shunt - Fixed, AD1580 Series, 1.225V, SOT-23-3

ANALOG DEVICES AD1580BRTZ-REEL7
Technical Data Sheet (361.40KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
AD1580 Series
Reference Voltage:
1.225V
Initial Accuracy:
1mV
Temperature Coefficient:
± 50ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision, Shunt - Fixed, AD1580 Series, 1.225V, SOT-23-3

ANALOG DEVICES

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.904 Promotional price 6000+ $0.90 Promotional price

Buy

Voltage Reference, Precision, Shunt - Fixed, AD1580 Series, 1.225V, SOT-23-3

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.27 10+ $2.06 25+ $1.84 100+ $1.66 More pricing

Buy

Voltage Reference, Precision, Shunt - Fixed, AD1580 Series, 1.225V, SOT-23-3

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $1.01

Buy
AD1580BRTZ-R2

IC,VOLT REFERENCE,FIXED,1.225V,BIPOLAR,TO-236,3PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $1.70 500+ $1.52 1250+ $1.23

Buy

Associated Products