Low

ANALOG DEVICES  AD1580ARTZ-REEL7  Voltage Reference, Precision, Shunt - Fixed, AD1580 Series, 1.225V, SOT-23-3

ANALOG DEVICES AD1580ARTZ-REEL7
Manufacturer Part No:
AD1580ARTZ-REEL7
Newark Part No.:
59K3386
Product Range
AD1580 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
AD1580 Series
Reference Voltage:
1.225V
Initial Accuracy:
10mV
Temperature Coefficient:
± 100ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision, Shunt - Fixed, AD1580 Series, 1.225V, SOT-23-3

ANALOG DEVICES

179 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.982 Promotional price 10+ $0.90 Promotional price 25+ $0.90 Promotional price 50+ $0.90 Promotional price More pricing

Buy

Associated Products