Low

AD-FMCOMMS3-EBZ - 

Evaluation Board, Agile Wideband RF Transceiver, 70MHz to 6GHz, 2x2 Transceiver, FMC Connector

The actual product may differ from image shown

Manufacturer Part No:
AD-FMCOMMS3-EBZ
Newark Part No.:
33X1882
Product Range
HW-ALLIANCE Series

Product Overview

The AD-FMCOMMS3-EBZ is a RF Agile Transceiver with integrated 12-bit DACs and ADCs. The AD9361 is a high performance, highly integrated radio frequency (RF) Agile Transceiver™ designed for use in 3G and 4G base station applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines a RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The AD9361 operates in the 70 MHz to 6.0 GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200 kHz to 56 MHz are supported. The two independent direct conversion receivers have state-of-the art noise figure and linearity. Each receive (RX) subsystem includes independent automatic gain control (AGC), dc offset correction, quadrature correction and digital filtering.
  • 70MHz to 6GHz Bandwidth
  • Supports TDD and FDD operation
  • Superior receiver sensitivity with a noise figure of 2dB at 800MHz local oscillator (LO)
  • RX gain control
  • Real-time monitor and control signals for manual gain
  • Dual transmitters - 4 differential outputs

Applications

Embedded Design & Development, Communications & Networking

Product Information

:
Analog Devices
:
AD9361
:
RF / IF
:
RF Agile Transceiver
:
Eval Board AD9361
:
HW-ALLIANCE Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$783.03 $ 783.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $783.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.