Low

ANALOG DEVICES  AD-FMCOMMS2-EBZ  Evaluation Board, AD-FM Communication, RF Transceiver, 70MHz-6GHz Range

ANALOG DEVICES AD-FMCOMMS2-EBZ
ANALOG DEVICES AD-FMCOMMS2-EBZ
Manufacturer Part No:
AD-FMCOMMS2-EBZ
Newark Part No.:
08X7557
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD-FMCOMMS2-EBZ
ANALOG DEVICES AD-FMCOMMS2-EBZ

The actual product may differ from image shown

Product Overview

The AD-FMComms2-EBZ is a FMC board for AD9361 highly integrated RF agile transceiver. The AD9361 high performance, highly integrated RF agile transceiver intended for use in RF applications, such as 3G and 4G base station applications and software defined radios. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines RF front end with a flexible mixed signal baseband section and integrated frequency synthesizers, simplifying design in by providing a configurable digital interface to a processor or FPGA. The boards due to discrete external components may have less performance on some of the RF input/output connectors (for example - FMCOMMS2 is specifically tuned to 2.4GHz). The purpose of the AD-FMComms2-EBZ is to provide an RF platform to which shows maximum performance of the AD9361. This board in simple terms is just AD9361 in a 2 x 2 RF configuration.
  • General purpose design suitable for any application
  • Software tunable across wide frequency range from 70MHz to 6GHz
  • Less than 200KHz to 56MHz channel bandwidth
  • Powered from single FMC connector
  • Supports MIMO radio with less than 1 sample sync on both ADC and DAC
  • Supports add on cards for spectrum specific designs (PA, LNA etc)
  • SPI access for all device registers
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9361
Kit Application Type:
RF / IF
Application Sub Type:
RF Transceiver
Kit Contents:
Eval Board AD-FMCOMMS2-EBZ
Product Range:
HW-ALLIANCE Series
Features:
70MHz-6GHz Range, Frequency & Phase Synchronization, Supports Add on Cards & MIMO Radio
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Wireless
  • RF Communications
  • Test & Measurement
  • Imaging, Video & Vision

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.