Low

ANALOG DEVICES  8551401PA  VOLTAGE REFERENCE, BOOST, 5V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 09B4988
  • Manufacturer Part No 8551401PA

Product Information


  • Input Voltage: 7V to 36V
  • Input Voltage Max: 36V
  • Input Voltage Min: 7V
  • MSL: -
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series - Fixed
  • Reference Voltage: 5V
  • SVHC: To Be Advised
  • Temperature Coefficient: 8.5ppm/°C
  • Topology: Boost (Step Up)
  • Voltage Reference Case Style: DIP

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $47.57

Buy

Price

Quantity List Price
1 - 4 $47.57
5 - 9 $46.02
10 - 24 $44.77
25 - 49 $43.22
50 - 99 $41.04
100 - 249 $40.11
250+ $37.62

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought