Low

ANALOG DEVICES  5962-8773802GA  Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, TO-99, 8 Pins

ANALOG DEVICES 5962-8773802GA
Manufacturer Part No:
5962-8773802GA
Newark Part No.:
09B4660
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
600kHz
Slew Rate:
0.3V/µs
No. of Amplifiers:
Supply Voltage Range:
± 3V to ± 18V
Amplifier Case Style:
TO-99
No. of Pins:
8Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products