Low

TSL2550D. - 

Ambient Light Sensor, TSL2550, Digital, SMBus Serial Interface, 2.7 V to 5.5 V

TSL2550D. - Ambient Light Sensor, TSL2550, Digital, SMBus Serial Interface, 2.7 V to 5.5 V

The actual product may differ from image shown

Manufacturer:
AMS AMS
Manufacturer Part No:
TSL2550D.
Newark Part No.:
98K1849
Product Range
TSL2550 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSL2550D is a digital Ambient Light Sensor with a two-wire, SMBus serial interface. It combines two photodiodes and a commanding analogue-to-digital converter (ADC) on a single CMOS integrated circuit to provide light measurements over an effective 12-bit dynamic range with a response similar to that of the human eye. Designed for use with broad wavelength light sources. One of the photodiodes (channel 0) is sensitive to visible and infrared light, while the second photodiode (channel 1) is sensitive primarily to infrared light. An integrating ADC converts the photodiode currents to channel 0 and channel 1 digital outputs. Channel 1 digital output is used to compensate for the effect of the infrared component of ambient light on channel 0 digital output. The integrating conversion technique used by the TSL2550 effectively eliminates the effect of flicker from AC-powered lamps, increasing the stability of the measurement. Suitable for measurement of ambient light.
  • Converts light intensity to digital signal
  • Infrared compensation to approximate human eye response
  • Rejects 50/60Hz lighting ripple
  • Low active power (1mW typical)
  • Power down mode

Applications

Test & Measurement, Computers & Computer Peripherals, Lighting, Imaging, Video & Vision, Safety

Product Information

:
SMBus Digital
:
-
:
2.7V
:
5.5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
TSL2550 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

373 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/30/18
$3.72 $ 3.72
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.72
50 + $3.36
100 + $3.10
250 + $2.85
500 + $2.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.