New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

AMS - AS2540 - IC, SINGLE CHIP TELEPHONE, SOIC-28

AMSAS2540
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
AMS
Newark Part Number:
59P4002
Manufacturer Part No:
AS2540

Technical Data Sheet (248.48KB) EN
Technical Data Sheet (248.48KB) EN

Product Information
  • IC, SINGLE CHIP TELEPHONE, SOIC-28
  • Audio Control Type: Telephone
  • Supply Voltage Range: 3.6V to 5V
  • Control Interface: 2 Wire, Serial
  • Audio IC Case Style: SOIC
  • No. of Pins: 28
  • Operating Temperature Min: -15°C
  • MSL: -
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

249 / 129

Availability

Availability: 55

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.65   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $5.03 $3.65
25  - 49 $4.77 $3.65
50  - 99 $4.52 $3.65
100+  $4.24 $3.65
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
HWZT-3.58MD

ABRACON

CERAMIC RESONATOR 3.58MHZ THRU HOLE

Frequency:3.58MHz; Frequency Tolerance:± 0.5%; Resonant Impedance:30ohm; Oscillator Mounting:Through Hole; No. of Pins:2;

1050
Price
For: 1 Each
1+
$0.293
10+
$0.251
100+
$0.168
500+
$0.139
more...

1050 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AMS) OR (Audio Control & Processing) OR (AS2540)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$0.293