Low

AMS  AS2535  Audio Control, Volume, 3.8V to 5V, SOIC, 28 Pins, -25 °C

AMS AS2535
Manufacturer:
AMS AMS
Manufacturer Part No:
AS2535
Newark Part No.:
59P3998
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Audio Control Type:
Volume
Supply Voltage Range:
3.8V to 5V
Control Interface:
-
Audio IC Case Style:
SOIC
No. of Pins:
28Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.