Low

AMS  AS1705  Audio Power Amplifier, 1 Channel, 1.8 W, 2.7V to 5.5V, MSOP, 10 Pins

AMS AS1705
Manufacturer:
AMS AMS
Manufacturer Part No:
AS1705
Newark Part No.:
59P3874
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Amplifier Class:
-
No. of Channels:
1 Channel
Output Power:
1.8W
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
MSOP
No. of Pins:
10Pins
Load Impedance:
4ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor