Low

AMS  AS1507BTDT50  IC, DIGITAL POT 50KOHM 256, DUAL TQFN-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AMS
  • Newark Part No.: 05R9413
  • Manufacturer Part No AS1507BTDT50

Product Information


  • Control Interface: Serial, SPI
  • End To End Resistance: 50kohm
  • MSL: -
  • Memory Type: EEPROM
  • No. of Pins: 16
  • No. of Pots: Dual
  • No. of Steps: 256
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Potentiometer IC Case Style: TQFN
  • Resistance Tolerance: -
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V
  • Temperature Coefficient: ± 90ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/146
  •  130/163

Availability

Availability:  20

(Available until stock is exhausted)


  • 20 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.915

Buy

Price

Quantity List Price Your Price
1 - 24 $2.50 Promotional price $0.915
25 - 49 $2.36 Promotional price $0.915
50 - 99 $2.23 Promotional price $0.915
100+ $2.11 Promotional price $0.915

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought