AMS  AS1506BTDT100  Non Volatile Digital Potentiometer, 100 kohm, Single, Serial, SPI, Linear, 2.7 V

AMS AS1506BTDT100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 05R9409
  • Manufacturer Part No AS1506BTDT100

Product Specifications, Documents & More


  • Control Interface: Serial, SPI
  • End To End Resistance: 100kohm
  • MSL: -
  • Memory Type: EEPROM
  • No. of Pins: 8
  • No. of Pots: Single
  • No. of Steps: 256
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Potentiometer IC Case Style: TDFN
  • Resistance Tolerance: -
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V
  • Temperature Coefficient: ± 90ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought