Low

AMS  AS1501  Volatile Digital Potentiometer, 20 kohm, Single, 3 Wire, Serial, Linear, 2.7 V

AMS AS1501
Manufacturer:
AMS AMS
Manufacturer Part No:
AS1501
Newark Part No.:
59P3815
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
20kohm
No. of Pots:
Single
Control Interface:
3 Wire, Serial
Track Taper:
Linear
Resistance Tolerance:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
SOIC
No. of Pins:
8Pins
No. of Steps:
256
Temperature Coefficient:
± 500ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Single 256 -Tap Volatile Digital Pot
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor