Low

AMS  AS1106WL  LED Driver, 2.7V to 5.5V input, 16 Outputs, 10 MHz switch-freq., 3.5V/320 mA out, SOIC-24

AMS AS1106WL
Technical Data Sheet (653.16KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Topology:
-
No. of Outputs:
16Outputs
Output Current:
320mA
Output Voltage:
3.5V
Driver Case Style:
SOIC
No. of Pins:
24Pins
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Switching Frequency:
10MHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor