Low

AS1104 - 

LED Driver, 2.2V to 3.6V input, 4 Outputs, 3.6V/40 mA out, MSOP-8

AS1104 - LED Driver, 2.2V to 3.6V input, 4 Outputs, 3.6V/40 mA out, MSOP-8

The actual product may differ from image shown

Manufacturer:
AMS AMS
Manufacturer Part No:
AS1104
Newark Part No.:
59P3682
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
4Outputs
:
40mA
:
3.6V
:
MSOP
:
8Pins
:
2.2V
:
3.6V
:
-
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AS1104 is a low-dropout LED Driver designed to match current source bias for any colour LED, including white and blue. The device can drive up to 4 high-current LEDs and the LED current is programmable using an external resistor (RSET). The AS1104 LED currents are 230 x ISET at a VSAT of 150mV and 325 x ISET at a VSAT of 1V. The AS1104 incorporates a chip-enable feature via pin ON. When the device is disabled, the supply current drops to less than 1µA.
  • LED drivers for parallel-connected LEDs
  • Ultra-low voltage drop - less than 150mV (for li-ion battery support)
  • Analogue and PWM brightness control
  • No electromagnetic interference, no switching-noise
  • Current-matching requires no external components
  • <1µA Low shutdown current

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation, Automotive

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.829 $ 0.83
Price for:
Each
Multiple: 4500 Minimum: 4500
Quantity Price
4500 + $0.829
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.