AMPROBE INSTRUMENTS  SOLAR-500  SOLAR ANALYZER

AMPROBE INSTRUMENTS SOLAR-500

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Professional analyzer for testing, maintenance, troubleshooting and efficiency of solar panels. The analyzer is used in the installation of solar panels to determine the proper inverter size, optimum power output position of panels and identifies broken or worn-out cells.
  • I-V Curve test for solar cell
  • Maximum solar power (Pmax) search by auto-scan (60V, 6A)
  • Maximum voltage (Vmaxp) at Pmax
  • Maximum current (Imaxp) at Pmax
  • Voltage at open circuit (Vopen)
  • Current at short circuit (Ishort)
  • I-V curve with cursor
  • Calculation of panel efficiency (%)
  • Manual single point test

Applications

Alternative Energy; Sensing & Instrumentation; Test & Measurement; Portable Devices

Contents

Users manual, rechargeable batteries(installed), ac adapter, test leads, carrying case, USB cable & software CD.
Back to top

Product Specifications, Documents & More


  • Accuracy %: 1%
  • External Depth: 57mm
  • External Height: 257mm
  • External Width: 155mm
  • Kit Contents: 8 AA rechargeable batteries, AC adaptor, RS232C (to USB Bridge) cable, Software CD, Kelvin Clips
  • Measurement Max: -
  • Resolution (lx): -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2263

Availability

Availability: No Longer Manufactured


Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
99R3704
SOLAR-600

SOLAR-600

AMPROBE INSTRUMENTS

SOLAR ANALYZER

0

Price for: Each 1

1+ $2,299.95

Buy
    More stock available week commencing 2/22/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought