Low

AMPROBE INSTRUMENTS  PM51A  Pocket Size Digital Multimeter, 4000 Count, Autoranging

Manufacturer Part No:
PM51A
Newark Part No.:
29M5481
Product Range
PM Series
Technical Datasheet:
See all Technical Docs
AMPROBE INSTRUMENTS PM51A
360°

The actual product may differ from image shown

Product Overview

This shirt-pocket sized meter is only 3/8" thick and weighs less than 3 oz. With full functionality offering ac and dc voltage to 600 V, resistance to 40 Megohm, capacitance to 3000 uF, frequency to 1 MHz, continuity w/beeper, and diode test. Fully auto ra...
  • One-year , no-hassle warranty

 

Product Information

DMM Functions:
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
Current Measure AC Max:
-
Current Measure DC Max:
-
Voltage Measure AC Max:
600V
Voltage Measure DC Max:
600V
Resistance Measure Max:
40Mohm
DMM Response Type:
Average
Display Count:
4000
No. of Digits:
3.75
Range Selection:
Auto
Warranty:
1 Year
Product Range:
PM Series
DMM Type:
Hand Held
Voltage Measuring Range DC:
400mV to 600V
Ranging:
Auto
Voltage Measuring Range AC:
4V to 600V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement

Contents

Battery installed and user manual

Legislation and Environmental

Authorized Distributor