Low

AMPROBE INSTRUMENTS  DM-II PLUS  Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 15V to 635V, 190.5 mm

AMPROBE INSTRUMENTS DM-II PLUS
Manufacturer Part No:
DM-II PLUS
Newark Part No.:
05N1460
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Amprobe DM-II PLUS is a full-featured three phase power quality recorder used to maintain, diagnose and troubleshoot electrical systems. It measures and records a broad spectrum of power quality parameters. Easy to use, it’s capable of measuring and recording voltage, current, voltage anomalies (sags or surges), harmonics, energy and power (active, reactive and apparent), power factor (true and displacement), and frequency.
  • AC Current up to 1000A, AC voltage, active, reactive & apparent power
  • Energy, peak demand & power factor
  • All readings are True-rms
  • 5 built-in selectable languages: English, French, Italian, German and Spanish
  • User selectable rates allow recording from one hour to several months
  • Works with single & three phase systems (Y & delta)
  • Readings and charts can be viewed on the DM-II LCD screen or downloaded to a PC
  • Capable of recording all parameters (single or three phase) simultaneously
  • Optional transducers available for 100A and 3000A (flexible) current capability

 

Product Information

Analyzer Functions:
Current, Energy, Frequency, Harmonics, Power, Voltage
No. of Channels:
-
Voltage Range rms:
15V to 635V
Bandwidth:
-
External Height:
190.5mm
External Width:
273.05mm
External Depth:
444.5mm
Product Range:
-
Kit Contents:
External power supply 12VDC, (code 1 pcs) 3 clamp meters 1000A/1V, 4 cables and Alligators for voltage measurement, Custom Software CD and Serial Cable
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Test & Measurement

Contents

External power supply, 3 clamp meters 1000 A/1 V, voltage test leads, PC software and USB cable, users manual.

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.