Low

AMPROBE INSTRUMENTS  AT-5000  UNDERGROUND WIRE TRACER SYSTEM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Depth Measurement: 16ft
  • External Depth: 74.3cm
  • External Height: 33.7cm
  • External Width: 21cm
  • SVHC: To Be Advised
  • Test Detector Type: Energized Wire
  • Weight: 2.2kg

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2236

Availability

Availability: No Longer Manufactured


Substitutes

  • 51R6289 - AMPROBE INSTRUMENTS-AT-3500-UNDERGROUND CABLE / PIPE LOCATOR SYSTEM

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 2.2
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


AMPROBE INSTRUMENTS - AT-5000 - UNDERGROUND WIRE TRACER SYSTEM 4.8 5 4 4
very good electric product i think the amprobe instruments are very good and stong for work, i have a multiester and is awesome March 28, 2012
realy unique I have used many other cable and pipe locators, but because of noise from other metal objects Iwas never sure about pinpointing job. but with AT-5000, the result is unbelievable. March 27, 2012
good for the job I work as a traffic signal tech ,and I have to locate wire and pipe all the time....this tool is good for the job . Very accurate..... March 26, 2012
Amprobe AT-5000 works great I work at a University and we have miles of buried pipes cables etc. With over 100 buildings it can be hard to find the pipes? A contractor was using an Amprobe AT-500 to help us find buried pipes. It worked so well I think we should purchase one so we won't need to have a contractor come in . March 26, 2012
1-4 of 4
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
51R6289
AT-3500
Technical Data Sheet}

AT-3500

AMPROBE INSTRUMENTS

UNDERGROUND CABLE / PIPE LOCATOR SYSTEM

UNDERGROUND CABLE / PIPE LOCATOR SYSTEM; Test Detector Type:Cable; Depth Measurement:10ft; External Height:660mm; External Width:99mm; External Depth:252mm; Weight:1.7kg ;RoHS Compliant: NA

  Write a Review | Ask a Question

1

1+ $2,949.95

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Customers Also Bought