Low

AT-3500 - 

Detector, Cable, 16 ft, 660 mm, 99 mm, 252 mm, 1.7 kg

AT-3500 - Detector, Cable, 16 ft, 660 mm, 99 mm, 252 mm, 1.7 kg

The actual product may differ from image shown

Manufacturer Part No:
AT-3500
Newark Part No.:
51R6289
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cable
:
16ft
:
660mm
:
99mm
:
252mm
:
1.7kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AT-3500 is an Underground Cable/Pipe Locator System, rugged, economical solution for locating underground energized and de-energized wires, cables and pipes. Great for parking lot and airport lighting, it precisely pinpoints buried services, with exceptionally fast sound and meter response. The backlight multiple-segment bar-graph digital display plus audible indicators show and tell. The AT-3500 employs the proven 33kHz frequency for most locating applications. To avoid lines at utility construction sites, it also offers the highly sensitive power and radio modes. Take depth measurements with the press of a button.
  • Active mode depth measurement up to 16'
  • Semi-automatic gain control, fast signal location and control
  • Single, non-adjustable transmitter frequency
  • Precise pinpointing of buried services and exceptionally fast sound

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$3,259.95 $ 3259.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,259.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

AMPROBE INSTRUMENTS - AT-3500 - UNDERGROUND CABLE / PIPE LOCATOR SYSTEM 4.2 5 5 5
don't waste your money This unit does not come 'complete' as advertised. The clamp is an extra charge. It will find live buried loads but It can't be directly connected to a live load making it difficult to isolate one load in a trench with more than one load. Compared to a 'competitor' the Amprobe 3500 wieghs more, does less, yet cost twice as much. I have tried for 11 months to return it but niether the vendor nor the factory will respond to e-mails asking for help. July 15, 2014
this product is great for finding and depth and locat for long distants I 've used one for years locating phone and gas line and it work great . I can find and track wire or pipe and also know how deep with in a few inchs for digging and locating. It s great. March 29, 2012
Great product Easy to use, fast, great tool made job so much easier!! Use it alot! So much better than before! March 29, 2012
Great tool Easy to use and read... used at a plant and we requested more of them to assist us in our day to help increase productivity March 29, 2012
supervisor I USED ONE AT CHEMICAL PLANT,I WORKED IN THE ELECTRIC AND INSTRUMENT SHOP , THIS PRODUCT HAS GREAT FEATURES AND IS SO EASY TO USE , SO MAKES THE TASK OF FINDING UNDER GROUND WIRE AND PIPE SO EASY. November 17, 2011
  • 2015-06-11T15:22:48.055-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_5, tr_5
  • loc_en_US, sid_51R6289, prod, sort_default
1-5 of 5

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.