Low

ACD-15 TRMS PRO - 

Clamp Meter, Auto, True RMS, 2 kA AC, 600 V AC, 600 V DC, 45 mm Jaw Opening Max.

ACD-15 TRMS PRO - Clamp Meter, Auto, True RMS, 2 kA AC, 600 V AC, 600 V DC, 45 mm Jaw Opening Max.

The actual product may differ from image shown

Manufacturer Part No:
ACD-15 TRMS PRO
Newark Part No.:
66K6276
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
:
2kA
:
600V
:
600V
:
6Mohm
:
True RMS
:
Auto, Manual
:
3.8
:
45mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Amprobe ACD-15 TRMS-PRO offers a wide range of features built into one professional meter. The true-rms version with backlight display, improves performance and reliability.
  • True-rms and backlight screen
  • Non-contact voltage level detection
  • Diode test
  • Audible continuity
  • Auto-check feature automatically selects DC V, AC V or resistance
  • Auto and manual ranging
  • Low battery indication
  • Data hold
  • Large, easy to read LCD display
  • Accommodates conductors up to 1.77 (45mm) in diameter

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Deluxe carrying case and test leads.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

AMPROBE INSTRUMENTS - ACD-15 TRMS PRO - MULTIMETER, DIGITAL, CLAMP, 3-5/6 DIGIT 5 5 3 3
Powerful and small Wide clamp, easy to grab onto anything! I'm getting old and readout is EASY to see. Was a back-up - now it's my main meter! Great tool. March 30, 2012
I teach HVAC classes and see a lot of differnt brands but most prefer a Amprobe meter of some style I have used and seen this meter used in the class room as well as in the field. It is an easy meter to use and understand for all levels of experience. I personally have used many Amprobe models in my 37 years of work and have not found one yet that does not do the job and more and have purchased one for the classroom. March 29, 2012
great product does all of the things i need it to! amprobe makes the best products out there! March 27, 2012
  • 2015-06-11T15:21:48.271-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_3, tr_3
  • loc_en_US, sid_66K6276, prod, sort_default
1-3 of 3

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Amprobe ACD-15 TRMS-PRO offers a wide range of features built into one professional meter. The true-rms version with backlight display, improves performance and reliability.

Feature & Benefits:
True-rms and backlight screen
Non-contact voltage level detection
Diode test
Audible continuity
Auto-check feature automatically selects DC V, AC V or resistance
Auto and manual ranging
Low battery indication
Data hold
Large, easy to read LCD display
Accommodates conductors up to 1.77 (45mm) in diameter

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
Deluxe carrying case and test leads.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:11.351-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_66K6276, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.