AMPROBE INSTRUMENTS  ACD-14 PLUS  MULTIMETER, DIGITAL, CLAMP, 3-3/4 DIGIT

AMPROBE INSTRUMENTS ACD-14 PLUS

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The ACD-14 PLUS is the perfect choice for both HVAC and electrical applications due to its versatile set of features which includes microamps, temperature with thermocouple, capacitance and frequency. Its dual displays allows viewing amperage and voltage simultaneously. The ACD-14 PLUS meter offers thinner jaws over standard clamp meters, allowing access to tight measurement areas and still accommodating conductors up to 28 mm.
  • Dual displays – permits simultaneous reading of amperage and voltage
  • New thin jaws, 5mm thinner than others to access tight measurement spaces
  • Micro amps measurement for testing flame sensors
  • Continuity buzzer
  • Diode test
  • Hold and maximum reading functions
  • In rush current
  • Accommodates conductors up to 28 mm (1.1) in diameter
  • Auto ranging
  • Auto power off and low battery indication

Applications

Industrial; Maintenance & Repair; Test & Measurement; Portable Devices

Contents

Test leads, battery, soft carrying pouch, users manual and type-K thermocouple with banana plug.
Back to top

Product Specifications, Documents & More


  • Current Measure AC Max: 600A
  • Current Measuring Range AC: 40A to 600A
  • Current Measuring Range DC: -
  • DMM Functions: AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
  • DMM Response Type: Average
  • DMM Type: Clamp
  • Display Count: 4000
  • Jaw Opening Max: 25.4mm
  • No. of Digits: 3.75
  • Plug Type: -
  • Range Selection: Auto
  • Ranging: Auto
  • Resistance Measure Max: 40Mohm
  • SVHC: To Be Advised
  • Temperature Measuring Range: -20°C to +300°C
  • Voltage Measure AC Max: 600V
  • Voltage Measure DC Max: 600V
  • Voltage Measuring Range AC: 4V to 400V
  • Voltage Measuring Range DC: 400mV to 400V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2221
  •  132/2224

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1+ $129.95
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


AMPROBE INSTRUMENTS - ACD-14 PLUS - MULTIMETER, DIGITAL, CLAMP, 3-3/4 DIGIT 4.8 5 19 19
Best Bargain Out There I use mine in HVAC servicing and diagnosing both heat and AC systems. I am able to perform several functions without going back to get a specialty instrument. Compact and handy! May 26, 2015
Excellent and is easy to use I enjoy the feature of having voltage and amperage displayed at the same time or each one individually. Small and compact May 26, 2015
this product is great this amprobe has a great feel to it. being able to read two features is great May 26, 2015
great product with some flaws to it. had this meter for over 9 months now i like how it doesnt take up room in bag and that it has the dual display, couple things i wish this meter would change/add to it to make it better is when you hit select make the icon a litttle bigger, have a built in light on the display and install a magnet on the back of it. May 26, 2015
The display for dc and ac when selecting are very small It is hard for me to see the different selections in the window when you push the select button.poacher April 1, 2015
  • 2015-06-11T15:21:28.027-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_19, tr_19
  • loc_en_US, sid_40P3919, prod, sort_default
2 3 4 Next>>
Back to top

Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ACD-14 PLUS is the perfect choice for both HVAC and electrical applications due to its versatile set of features which includes microamps, temperature with thermocouple, capacitance and frequency. Its dual displays allows viewing amperage and voltage simultaneously. The ACD-14 PLUS meter offers thinner jaws over standard clamp meters, allowing access to tight measurement areas and still accommodating conductors up to 28 mm.

Feature & Benefits:
Dual displays – permits simultaneous reading of amperage and voltage
New thin jaws, 5mm thinner than others to access tight measurement spaces
Micro amps measurement for testing flame sensors
Continuity buzzer
Diode test
Hold and maximum reading functions
In rush current
Accommodates conductors up to 28 mm (1.1) in diameter
Auto ranging
Auto power off and low battery indication

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
Test leads, battery, soft carrying pouch, users manual and type-K thermocouple with banana plug.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:42.658-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_40P3919, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought