Low

AC40C - 

Clamp Meter, True RMS, 400 A AC, 600 V AC, 600 V DC, 25.4 mm Jaw Opening Max.

AC40C - Clamp Meter, True RMS, 400 A AC, 600 V AC, 600 V DC, 25.4 mm Jaw Opening Max.

The actual product may differ from image shown

Manufacturer Part No:
AC40C
Newark Part No.:
47T1936
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC Current, AC/DC Voltage, Continuity, Resistance
:
400A
:
600V
:
600V
:
400ohm
:
True RMS
:
Auto
:
3.75
:
25.4mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC40C is a clamp-type Digital Multimeter offers quick and accurate measurements.
  • Auto ranging
  • Data hold
  • Auto-OFF
  • CAT III 600V rated
  • NCV function (non-contact voltage detection)
  • 3-3⁄4 Digit LCD (maximum reading 3999) display
  • Battery symbol appears when battery power is low
  • Alkaline 100hrs approximate battery life

Applications

Test & Measurement, Industrial

Contents

Multimeter, Test leads, Carrying case and Users manual.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$89.95 $ 89.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

AMPROBE INSTRUMENTS - AC40C - MULTIMETER, DIGITAL, AUTO/MANUAL, CLAMP 4.9 5 9 9
always dependable having owned Amprobe products for over 30 years, i can say that dependability and accuracy are superb. only issue i have had with them is self inflicted. As in- dropping from a boom lift, run over by trucks cuz they were left out. these scenarios are always good for a new meter in the tool box! Otherwise, i am sure i would still own my 30 year old analog meter. great stuff! May 26, 2015
Reliable tool This is a reliable, small and economical tool. I relly recommend. I bought one around 5 years ago and never need maintenance. Always is ready to work. Have excellent relation price / valor. April 2, 2015
Excellent reliable test tool is always in my toolbox. None better. Compact & durable (yes, it has been dropped several times) one hand operation, takes up very little space in my tool box. Very accurate and relilable. Long battery life. I only wish I bought the swivel model. March 30, 2012
Easy to use This clamp on meter is great for putting in a small tool bag. I am in the HVAC business and this meter is all I need to carry. I can check power and also take amp readings. A++ March 29, 2012
Great amp probe! Easy one hand use! We do a lot of troble shooting of A/C circuits and this tool is a great addition to the tool box!! March 29, 2012
  • 2015-06-11T15:22:01.075-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_9, tr_9
  • loc_en_US, sid_47T1936, prod, sort_default
2 Next>>

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.