AMPOHM WOUND PRODUCTS  FE-SP-HDR23-100/470  Surge Protector, RC Suppressor Type Series, Mains, 250 VAC

AMPOHM WOUND PRODUCTS FE-SP-HDR23-100/470

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • No. of Outlets: -
  • Outlet Type: -
  • Output Current: -
  • Peak Surge Current: -
  • Plug Type: -
  • Product Range: RC Suppressor Type Series
  • Response Time: -
  • SVHC: No SVHC (15-Jun-2015)
  • Suppressor Type: Mains
  • Voltage Rating: 250VAC

Find similar products  grouped by common attribute

Availability

Availability:  29

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.41 $4.41

Buy

Price

Quantity List Price
1 - 49 $4.41
50 - 99 $3.99
100 - 249 $3.67
250 - 499 $3.38
500+ $3.16
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought