Low

AMPHENOL  T816106A1R101CEU  Wire-To-Board Connector, Short Latch, T816 Series, Through Hole, Header, 6, 2.54 mm

AMPHENOL T816106A1R101CEU
Technical Data Sheet (530.98KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
6Contacts
Gender:
Header
Product Range:
T816 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Wire-To-Board Connector, Short Latch, T816 Series, Through Hole, Header, 6, 2.54 mm

AMPHENOL

109:  in stock

Price for: Each

1+ $1.09 250+ $0.821 500+ $0.732 1000+ $0.66 More pricing

Buy

Wire-To-Board Connector, Right Angle, T821 Series, Through Hole, Header, 6, 2.54 mm

AMPHENOL

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.541 250+ $0.408 500+ $0.364 1000+ $0.328 More pricing

Buy

Wire-To-Board Connector, Vertical, T821 Series, Through Hole, Header, 6, 2.54 mm

AMPHENOL

1,526:  in stock

Price for: Each

1+ $0.353 250+ $0.267 500+ $0.238 1000+ $0.214 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.