Low

AMPHENOL TUCHEL  T 3400 001  PLUG, FREE, C091A, 6WAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AMPHENOL TUCHEL
  • Newark Part No.: 14T6476
  • Manufacturer Part No T 3400 001

Product Information


  • Connector Body Material: -
  • Connector Mounting: Cable
  • Connector Shell Size: -
  • Connector Type: Circular Industrial
  • Contact Gender: Pin
  • Contact Material: -
  • Contact Plating: Silver
  • Contact Termination Type: Solder
  • Gender: Plug
  • Insert Arrangement: -
  • No. of Contacts: 6
  • SVHC: No SVHC (16-Jun-2014)
  • Series: C091A

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15


Substitutes

  • 47F023 - AMPHENOL TUCHEL-T3400-001-CIRCULAR CONNECTOR, PLUG, 6POS, CABLE

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.44

Buy

Price

Quantity List Price
1 - 99 $9.44
100 - 249 $7.72
250 - 499 $7.07
500 - 999 $6.57
1000+ $6.17

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
47F023
T3400-001

T3400-001

AMPHENOL TUCHEL

CIRCULAR CONNECTOR, PLUG, 6POS, CABLE

CIRCULAR CONNECTOR, PLUG, 6POS, CABLE; Connector Type:Circular Industrial; Series:C 091 A; Connector Body Material:-; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:-; Insert Arrangement:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19

1+ $10.75 10+ $9.87 50+ $9.42 100+ $8.30

Buy
  • 19 in stock for same day shipping

see cut-off times

 
Check more stock
  • 576 Further stock expected to ship on Feb 8, 2015
  • 2,157 Further stock expected to ship on Feb 23, 2015
  • Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought